- Home ›
- All Products›
- 225859-E
225859-E
TE Connectivity / ERNI
POWELM BUCHSE * M6 6,5 * * SMD 11,5 SN *
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
POWELM BUCHSE * M6 6,5 * * SMD 11,5 SN *
Search Keywords: 225859E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:225859-E
-
Alias/AKA:225859
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Mating Area Plating Material Thickness:196.85 – 393.7 µin, 5 – 10 µm
-
PCB Mount Orientation:Vertical
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Termination Method to Printed Circuit Board:Surface Mount - Solder Ball
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin (Sn)
-
Contact Underplating Material:Nickel
-
Contact Type:Socket
-
Number of Positions:1
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Type:Package
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Underplating Material Thickness:39.37 – 118.11 µin, 1 – 3 µm
-
Operating Temperature (Max):155 °C, 311 °F
-
Operating Temperature Range:-40 – 155 °C, -40 – 311 °F
-
Contact Current Rating (Max):250 A
-
Mating Alignment:Without
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Finish:Matte
-
Connector System:Cable-to-Board
-
PCB Mount Retention:Without
-
Contact Base Material:Copper Alloy
-
Circuit Application:Power
-
PCB Mount Alignment:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
150
$7.97
300
$4.90
450
$3.88
600 +
$3.80
Click for Quote
Log in
to unlock special pricing