- Home ›
- All Products›
- 225858-E
225858-E
TE Connectivity / ERNI
POWELM BUCHSE * M5 4 * * SMD 7 SN * * J
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
POWELM BUCHSE * M5 4 * * SMD 7 SN * * J
Search Keywords: 225858E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:225858-E
-
Alias/AKA:225858
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Connector System:Cable-to-Board
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):160 A
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Temperature Range:-40 – 155 °C, -40 – 311 °F
-
Contact Underplating Material Thickness:39.37 – 118.11 µin, 1 – 3 µm
-
Mating Alignment:Without
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:196.85 – 393.7 µin, 5 – 10 µm
-
Circuit Application:Power
-
Contact Mating Area Plating Material Finish:Matte
-
Operating Temperature (Max):155 °C, 311 °F
-
Packaging Type:Package
-
Number of Positions:1
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Surface Mount - Solder Ball
-
Contact Mating Area Plating Material:Tin (Sn)
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Type:Socket
-
PCB Connector Assembly Type:PCB Mount Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
125
$7.04
250
$4.33
375
$3.43
500 +
$3.36
Click for Quote
Log in
to unlock special pricing