- Home ›
- All Products›
- 225851-E
225851-E
TE Connectivity / ERNI
POWELM STIFT * M4 6 * * SMD 3,5 SN * * J
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
POWELM STIFT * M4 6 * * SMD 3,5 SN * * J
Search Keywords: 225851E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:225851-E
-
Alias/AKA:225851
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mating Alignment:Without
-
Operating Temperature Range:-40 – 155 °C, -40 – 311 °F
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material Thickness:39.37 – 118.11 µin, 1 – 3 µm
-
Contact Base Material:Copper Alloy
-
PCB Mount Alignment:Without
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):160 A
-
Connector System:Cable-to-Board
-
Contact Mating Area Plating Material Thickness:196.85 – 393.7 µin, 5 – 10 µm
-
Contact Mating Area Plating Material:Tin (Sn)
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Positions:1
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Packaging Type:Package
-
Circuit Application:Power
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature (Max):155 °C, 311 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
625
$7.25
1,250
$3.83
1,875
$2.63
2,500 +
$2.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments