- Home ›
- All Products›
- 225804-E
225804-E
TE Connectivity / ERNI
POWELM STIFT VOLLM M4 6 2,54 * EP 3,0 *
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
POWELM STIFT VOLLM M4 6 2,54 * EP 3,0 *
Search Keywords: 225804E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:225804-E
-
Alias/AKA:225804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
PCB Mount Alignment:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Packaging Type:Package
-
Contact Underplating Material Thickness:39.37 – 118.11 µin, 1 – 3 µm
-
Mating Alignment:Without
-
Connector System:Cable-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):160 A
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Number of Positions:1
-
Circuit Application:Power
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Copper
-
Operating Temperature Range:-40 – 135 °C, -40 – 275 °F
-
Contact Type:Pin
-
PCB Mount Retention:Without
-
Operating Temperature (Max):135 °C, 275 °F
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material Thickness:78.74 – 236.22 µin, 2 – 6 µm
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Tin (Sn)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
6,250
$5.85
12,500
$2.99
18,750
$2.03
25,000 +
$1.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments