- Home ›
- All Products›
- 225686-E
225686-E
TE Connectivity / ERNI
POWELM BUCHSE VOLLM M10 11 2,54 * EP 17,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
POWELM BUCHSE VOLLM M10 11 2,54 * EP 17,
Search Keywords: 225686E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:225686-E
-
Alias/AKA:225686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Underplating Material:Copper
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material Thickness:78.74 – 236.22 µin, 2 – 6 µm
-
Operating Temperature Range:-40 – 135 °C, -40 – 275 °F
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Operating Temperature (Max):135 °C, 275 °F
-
Contact Mating Area Plating Material:Tin (Sn)
-
Connector System:Cable-to-Board
-
PCB Mount Retention:With
-
Contact Type:Socket
-
Contact Current Rating (Max):360 A
-
Circuit Application:Power
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Positions:1
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Underplating Material Thickness:39.37 – 118.11 µin, 1 – 3 µm
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment:With
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Alignment:Without
-
Packaging Type:Package
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
250
$14.35
500
$7.60
750
$5.35
1,000 +
$5.24
Click for Quote
Log in
to unlock special pricing