- Home ›
- All Products›
- 225458-E
225458-E
TE Connectivity / ERNI
M12 F 4 A L90H T * 301 * 188 * * Y * 000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M12 F 4 A L90H T * 301 * 188 * * Y * 000
Search Keywords: 225458E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:225458-E
-
Alias/AKA:225458
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
IP Water Sealing Level:IP67
-
Contacts Preloaded:Yes
-
Mating Alignment Type:Coding Hole
-
Circular Connector Type:Receptacle
-
Circular Connector Contact Type:Socket
-
Mating Alignment:With
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Sealable:Yes
-
Durability Rating:100 Cycles
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Contact Current Rating (Max):4 A
-
Number of Positions:4
-
Connector System:Cable-to-Board
-
Polarization Code:A
-
Mating Retention:Without
-
Connector Mounting Type:Board Mount
-
Keying:A
-
Assembly Length:16 mm
-
Shielded:No
-
Reverse Gender:No
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
63
$17.08
125
$10.59
188
$8.36
250 +
$8.20
Click for Quote
Log in
to unlock special pricing