- Home ›
- All Products›
- 224920-E
224920-E
TE Connectivity / ERNI
MICROS STV 9 407 188 * 0007 J 3 224920 M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MICROS STV 9 407 188 * 0007 J 3 224920 M
Search Keywords: 224920E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:224920-E
-
Alias/AKA:224920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1750 -
Mating Entry Location:Top
-
Contact Current Rating (Max):2.7 A
-
PCB Contact Termination Area Plating Material:Tin
-
Stackable:Yes
-
Number of Positions:9
-
Approved Standards:UL
-
Number of Loaded Positions:9
-
PCB Mount Alignment Type:Locating Posts
-
Connector & Contact Terminates To:Printed Circuit Board
-
Dielectric Withstanding Voltage (Max):500 Vrms
-
Connector Width:.153 in, 3.9 mm
-
Housing Material:PPA
-
Sealable:No
-
PCB Mount Retention Type:Location Peg
-
Connector Length:.376 in, 9.56 mm
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment:With
-
PCB Connector Assembly Type:PCB Mount Hermaphroditic Connector
-
Connector System:Board-to-Board
-
Packaging Quantity:1750
-
Contact Mating Area Plating Material:Gold (Au)
-
PCB Mount Retention:Without
-
Stack Height:.118 in, 3 mm
-
Primary Product Color:Black
-
Packaging Reel Diameter:12.99 in, 330 mm
-
Circuit Application:Power & Signal
-
Board-to-Board Configuration:Parallel
-
Mating Alignment:With
-
Agency/Standard:DIN , UL
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Layout:Inline
-
Number of Rows:1
-
Operating Temperature Range:-50 – 125 °C, -58 – 257 °F
-
Centerline (Pitch):.031 in, .8 mm
-
Packaging Type:Tape & Reel
-
Header Type:Fully Shrouded
-
UL Flammability Rating:UL 94V-0
-
Connector Height:.111 in, 2.83 mm
-
Connector Mounting Type:Board Mount
-
Contact Type:Hermaphroditic
-
Stacking Configuration:Stack Through
-
Number of Columns:9
-
Contact Base Material:Copper Alloy
-
Operating Temperature (Max):125 °C, 257 °F
-
Industry Standard:IEC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Can Ship immediately
MOQ for In Stock Qty:
875
MOQ for out of Stock Qty:
875
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
875
$2.69
1,313
$1.90
1,750 +
$1.86
Click for Quote
Log in
to unlock special pricing