- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 224514
224514
TE Connectivity / ERNI
The 224514 is a 50-pin, vertical male MicroSpeed board-to-board connector with a 1.0 mm pitch and an 8 mm unmated stacking hei ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
The 224514 is a 50-pin, vertical male MicroSpeed board-to-board connector with a 1.0 mm pitch and an 8 mm unmated stacking height.
Search Keywords: 224514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:224514
-
Alias/AKA:224514-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
60
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$8.68
60
$8.41
120
$8.31
180
$8.27
240 +
$7.96
Click for Quote
Log in
to unlock special pricing