- Home ›
- All Products›
- 224400-E
224400-E
TE Connectivity / ERNI
SRCA 1,27 8 F 1 I2426 137 E1 094 1,07 TR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SRCA 1,27 8 F 1 I2426 137 E1 094 1,07 TR
Search Keywords: 224400E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:224400-E
-
Alias/AKA:224400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Layout:Inline
-
Contact Type:Receptacle
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Primary Product Color:Black
-
Connector Height:.362 in, 9.2 mm
-
Contact Base Material:Copper Alloy
-
Packaging Type:Tray
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:8
-
Mating Retention Type:Positive Lock
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Rows:1
-
Header Type:One Piece - IDC
-
Connector Shape:Rectangular
-
Mating Alignment Type:Polarization
-
Circuit Application:Power & Signal
-
Connector System:Cable-to-Board
-
Contact Current Rating (Max):8.7 A
-
Contact Mating Area Plating Material:Gold (Au)
-
Sealable:No
-
Number of Loaded Positions:8
-
Connector Length:15.24 mm
-
Mating Alignment:With
-
Housing Material:LCP
-
Mating Retention:With
-
Operating Temperature (Max):150 °C, 302 °F
-
Connector Width:3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,050
$6.60
2,100
$3.48
3,150
$2.39
4,200 +
$2.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments