- Home ›
- All Products›
- 224393-E
224393-E
TE Connectivity / ERNI
SRCP 1,27 2 F 1 I2426 137 * 162 1,07 TRA
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SRCP 1,27 2 F 1 I2426 137 * 162 1,07 TRA
Search Keywords: 224393E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:224393-E
-
Alias/AKA:224393
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Contact Layout:Inline
-
Mating Alignment:With
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Primary Product Color:Black
-
Connector Length:7.62 mm
-
Connector Width:3 mm
-
Contact Type:Receptacle
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Connector Shape:Rectangular
-
Connector System:Cable-to-Board
-
Sealable:No
-
Circuit Application:Power & Signal
-
Mating Retention:With
-
Number of Loaded Positions:2
-
Header Type:One Piece - IDC
-
Mating Alignment Type:Polarization
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Rows:1
-
Connector Height:.449 in, 11.4 mm
-
Mating Retention Type:Positive Lock
-
Operating Temperature (Max):150 °C, 302 °F
-
Contact Current Rating (Max):8.7 A
-
Number of Positions:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Mating Area Plating Material:Gold (Au)
-
Packaging Type:Tray
-
Housing Material:LCP
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$3.22
50
$2.70
240
$2.50
480
$2.39
720
$2.30
1,200
$2.29
2,640
$2.10
5,040 +
$2.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments