- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 224064-E
224064-E
TE Connectivity / ERNI
M12 F 5 A H S * 207 17,0 094 * * * * 999
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
M12 F 5 A H S * 207 17,0 094 * * * * 999
Search Keywords: 224064E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:224064-E
-
Alias/AKA:224064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Assembly Length:17 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
5
$9.01
25
$7.63
100
$6.72
300
$6.52
500
$6.20
1,000
$6.17
2,500
$6.14
5,000 +
$6.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT