- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 214836
214836
TE Connectivity / ERNI
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 214836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:214836
-
Alias/AKA:214836-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
62 -
Type:DIN 41612
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,294
Can Ship immediately
Minimum Order Quantity:
62
Order Increment:
62
39 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
62
$3.36
124
$3.17
310
$2.95
558
$2.82
1,054
$2.69
2,542
$2.53
5,022
$2.52
7,502 +
$2.51
Click for Quote
Log in
to unlock special pricing