- Home ›
- All Products›
- 214803-E
214803-E
TE Connectivity / ERNI
EPSVA KS GD-8 TL 6 3,8 SN * STROMVERSORG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
EPSVA KS GD-8 TL 6 3,8 SN * STROMVERSORG
Search Keywords: 214803E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:214803-E
-
Alias/AKA:214803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Terminal Profile:High
-
Packaging Method:Package
-
Contact Mating Area Plating Material:Tin (Sn)
-
Contact Fabrication:Solid
-
Contact Current Rating (Max):40 A
-
Number of Positions:6
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Product Length:.354 in, 9 mm
-
Contact Base Material:Copper Alloy
-
Centerline (Pitch):.1 in, 2.54 mm
-
Power Terminal Type:Power Tap
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,250
$3.97
2,500
$2.09
3,750
$1.44
5,000 +
$1.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments