- Home ›
- All Products›
- 214783-E
214783-E
TE Connectivity / ERNI
EPSVA KS GD-8 TL 10 3,8 SN * STROMVERSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
EPSVA KS GD-8 TL 10 3,8 SN * STROMVERSOR
Search Keywords: 214783E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:214783-E
-
Alias/AKA:214783
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Fabrication:Solid
-
Contact Base Material:Copper Alloy
-
Product Length:.472 in, 12 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Positions:10
-
Contact Current Rating (Max):40 A
-
Packaging Method:Package
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Mating Area Plating Material:Tin (Sn)
-
Terminal Profile:High
-
Power Terminal Type:Power Tap
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
24 Weeks
can ship
10/26/26