- Home ›
- All Products›
- 214552-E
214552-E
TE Connectivity / ERNI
MSPPM 5 M SMD M10 * A V 137 094 * E008 J
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MSPPM 5 M SMD M10 * A V 137 094 * E008 J
Search Keywords: 214552E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:214552-E
-
Alias/AKA:214552
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
220 -
Contact Base Material:Copper Alloy
-
Centerline (Pitch):.079 in, 2 mm
-
Number of Rows:1
-
Number of Power Positions:5
-
Number of Signal Positions:0
-
Rectangular Power Connector Type:Connector Assembly
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:With
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Color:Black
-
Contact Mating Area Plating Material:Gold (Au)
-
Product Length:.478 in, 12.15 mm
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Number of Columns:5
-
PCB Mount Retention Type:Locating Post
-
Product Width:.23 in, 5.85 mm
-
Number of Positions:5
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Type:Tab
-
PCB Mount Orientation:Vertical
-
Connector Height:.543 in, 13.8 mm
-
Header Type:Fully Shrouded
-
Agency/Standard:CSA , UL
-
Connector & Housing Type:Housing for Male Terminals
-
PCB Mount Alignment:With
-
Packaging Method:Tape & Reel
-
Housing Material:LCP
-
Contact Retention Within Housing:Without
-
Insertion Force:5 Newton
-
Circuit Application:Power
-
Termination Method to Printed Circuit Board:Surface Mount
-
Sealable:No
-
PCB Mount Alignment Type:Locating Posts
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):18 A
-
Board-to-Board Configuration:Parallel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
55
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
55
$7.11
110
$5.33
165
$4.97
220 +
$4.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments