- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 214552
214552
TE Connectivity / ERNI
Conn Micro Speed Connector M 5 POS 2mm Solder ST SMD 5 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Micro Speed Connector M 5 POS 2mm Solder ST SMD 5 Terminal 1 Port T/R
Search Keywords: 214552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:214552
-
Alias/AKA:214552-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
220 -
Type:Micro Speed Connector
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:M
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:6.6/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
55
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
55
$7.11
110
$5.33
165
$4.97
220 +
$4.88
Click for Quote
Log in
to unlock special pricing