- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 214549
214549
TE Connectivity / ERNI
Conn Board to Board F 5 POS 2mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board F 5 POS 2mm Solder ST SMD T/R
Search Keywords: 214549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:214549
-
Alias/AKA:214549-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:6.6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
710
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
75
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$4.87
75
$4.82
150
$4.77
225
$4.75
300 +
$4.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments