Image is representational - see mfr. specs

MSPEED 133 F SMD F4 * A-G VVVV 137 094 *

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
MSPEED 133 F SMD F4 * A-G VVVV 137 094 *
Search Keywords: 214352E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ERNI
  • Part No:
    214352-E
  • Alias/AKA:
    214352
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    440
  • Contact Layout:
    Matrix
  • Housing Material:
    LCP
  • Connector Profile:
    Standard
  • Header Type:
    Fully Shrouded
  • Contact Shape & Form:
    Dual Beam
  • PCB Contact Termination Area Plating Material Thickness:
    157.48 – 236.22 µin, 4 – 6 µm
  • Mating Entry Location:
    Top
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Mount Orientation:
    Vertical
  • Stacking Configuration:
    Stack Through
  • Connector Shape:
    Rectangular
  • Centerline (Pitch):
    .039 in, 1 mm
  • Packaging Type:
    Tape & Reel
  • PCB Mount Alignment Type:
    Locating Posts
  • UL Flammability Rating:
    UL 94V-0
  • Contact Base Material:
    Copper Alloy
  • Connector Contact Load Condition:
    Fully Loaded
  • Contact Type:
    Receptacle
  • Data Rate:
    25 Gb/s
  • Contact Current Rating (Max):
    1 A
  • Mating Alignment:
    With
  • Row-to-Row Spacing:
    .049 in, 1.25 mm
  • Contact Mating Area Plating Material:
    Gold (Au)
  • Mating Alignment Type:
    Polarization Rib
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Shielded:
    No
  • Circuit Application:
    Power & Signal
  • Number of Rows:
    7
  • Number of Positions:
    133
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Mounting Type:
    Board Mount
  • Connector System:
    Wire-to-Board
  • Operating Temperature (Max):
    125 °C, 257 °F
  • PCB Mount Retention:
    Without
  • PCB Mount Alignment:
    With
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Primary Product Color:
    Black
  • Stackable:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
110
15 Weeks can ship 9/16/26
Backorder
Price (USD)
Qty
Unit Price
110
$33.96
220
$17.98
330
$12.65
440 +
$12.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!