- Home ›
- All Products›
- 214349-E
214349-E
TE Connectivity / ERNI
SMCB 80 F AB VV 6-01 VH * 0008 137 E002
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SMCB 80 F AB VV 6-01 VH * 0008 137 E002
Search Keywords: 214349E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:214349-E
-
Alias/AKA:214349
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Mating Retention:With
-
PCB Mount Orientation:Vertical
-
Mating Alignment Type:Polarization
-
Header Type:Fully Shrouded
-
Contact Layout:Matrix
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Primary Product Color:Black
-
Packaging Type:Tray
-
Mating Retention Type:Locking Latch
-
Operating Temperature (Max):125 °C, 257 °F
-
Contact Base Material:Copper Alloy
-
PCB Mount Retention:Without
-
Number of Loaded Positions:80
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Alignment:Without
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:80
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Number of Rows:40
-
Connector System:Wire-to-Board
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Connector Assembly Type:PCB Mount Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Buy all 27 in-stock or the regular minimum order quantity of 35
Stock lot only:
27
Minimum Order Quantity:
35
Order Increment:
35
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$5.995
35
$5.450
70
$5.320
105
$5.310
280
$5.100
525
$5.090
1,015
$4.450
2,520
$4.390
5,005 +
$4.190
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments