Image is representational - see manufacturer specifications

TE Connectivity / ERNI Authorized Distributor

214345

IDC Connector - Receptacle - Female Socket - 12 Position - 2 Rows - 0.050" (1.27mm) Pitch - Latch Lock - IDT Termination - Rig ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
IDC Connector - Receptacle - Female Socket - 12 Position - 2 Rows - 0.050" (1.27mm) Pitch - Latch Lock - IDT Termination - Right Angle, Cable Mount.
Search Keywords: 214345
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / ERNI
Part No: 214345
Alias/AKA: 214345-E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 168
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 214345 RoHS compliant?
Yes, 214345 is RoHS compliant.
What is the lead time for 214345?
The standard lead time for 214345 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168
Can Ship immediately
Minimum Order Quantity:
10
25 Weeks can ship 5/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.06
50
$3.36
168
$3.00
336
$2.99
504
$2.91
1,008
$2.81
2,520
$2.60
5,040 +
$2.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!