- Home ›
- All Products›
- 214049-E
214049-E
TE Connectivity / ERNI
SRCA 1,27 4 F 1 I2426 137 E1 094 1,07 TR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SRCA 1,27 4 F 1 I2426 137 E1 094 1,07 TR
Search Keywords: 214049E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:214049-E
-
Alias/AKA:214049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Operating Temperature (Max):150 °C, 302 °F
-
Connector Height:.362 in, 9.2 mm
-
Header Type:One Piece - IDC
-
Circuit Application:Power & Signal
-
Number of Positions:4
-
Sealable:No
-
Number of Loaded Positions:4
-
Housing Material:LCP
-
Mating Retention Type:Positive Lock
-
Primary Product Color:Black
-
Connector Width:3 mm
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Contact Layout:Inline
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Base Material:Copper Alloy
-
Connector Length:10.16 mm
-
Packaging Type:Tray
-
Connector System:Cable-to-Board
-
Contact Type:Receptacle
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Contact Mating Area Plating Material:Gold (Au)
-
Mating Alignment:With
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Polarization
-
Contact Current Rating (Max):8.7 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
525
$5.44
1,050
$2.88
1,575
$2.02
2,100 +
$1.98
Click for Quote
Log in
to unlock special pricing