- Home ›
- All Products›
- 173798-E
173798-E
TE Connectivity / ERNI
IDCCS SMC 1,27 26 * AU AUI 300 PVC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IDCCS SMC 1,27 26 * AU AUI 300 PVC
Search Keywords: 173798E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:173798-E
-
Alias/AKA:173798
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Housing Material:LCP
-
Shielded:No
-
Connector Type (End B):Socket Housing
-
Connector Type (End A):Socket Housing
-
Cable Color:Gray
-
Cable Style:Ribbon Cable
-
Cable Assembly Length:.98 ft, .3 m
-
Cable Assembly Type:IDC
-
Number of Positions:26
-
Wire Size:30 AWG, .05 mm²
-
Contact Mating Area Plating Material:Gold (Au)
-
Mating Alignment:With
-
Impedance:125 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$24.31
5
$22.74
20
$21.04
40
$15.90
60
$15.44
100
$11.64
260 +
$9.44
Click for Quote
Log in
to unlock special pricing