- Home ›
- All Products›
- 168338-E
168338-E
TE Connectivity / ERNI
IDCCS SMC 1,27 40 * AU AUI 100 PVC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IDCCS SMC 1,27 40 * AU AUI 100 PVC
Search Keywords: 168338E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:168338-E
-
Alias/AKA:168338
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mating Alignment:With
-
Housing Material:LCP
-
Connector Type (End B):Socket Housing
-
Cable Assembly Length:.33 ft, .1 m
-
Wire Size:30 AWG, .05 mm²
-
Contact Mating Area Plating Material:Gold (Au)
-
Cable Style:Ribbon Cable
-
Shielded:No
-
Impedance:125 Ω
-
Cable Color:Red
-
Connector Type (End A):Socket Housing
-
Cable Assembly Type:IDC
-
Number of Positions:40
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$30.73
5
$28.75
20
$26.61
40
$19.52
60
$19.24
100
$14.11
260 +
$11.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments