- Home ›
- All Products›
- 168329-E
168329-E
TE Connectivity / ERNI
IDCCS SMC 1,27 32 * AU AUI 200 PVC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IDCCS SMC 1,27 32 * AU AUI 200 PVC
Search Keywords: 168329E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:168329-E
-
Alias/AKA:168329
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Cable Assembly Length:.66 ft, .2 m
-
Connector Type (End B):Socket Housing
-
Wire Size:30 AWG, .05 mm²
-
Contact Mating Area Plating Material:Gold (Au)
-
Housing Material:LCP
-
Shielded:No
-
Impedance:125 Ω
-
Cable Style:Ribbon Cable
-
Number of Positions:32
-
Cable Color:Red
-
Cable Assembly Type:IDC
-
Mating Alignment:With
-
Connector Type (End A):Socket Housing
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$35.27
5
$31.47
20
$30.53
40
$22.40
60
$22.08
100
$16.19
260 +
$13.33
Click for Quote
Log in
to unlock special pricing