- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 144681-E
TE Connectivity / ERNI
144681-E
The 144681-E is a 50-pin, standard vertical male MicroSpeed board-to-board connector with a 1.0 mm pitch and 1 mm stacking hei ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:144681-E
-
Alias/AKA:144681
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
400