- Home ›
- All Products›
- 133041-E
133041-E
TE Connectivity / ERNI
MJ DS-LG5 * * 8 8 4 * GF9 * * 30 * J 3 1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MJ DS-LG5 * * 8 8 4 * GF9 * * 30 * J 3 1
Search Keywords: 133041E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:133041-E
-
Alias/AKA:133041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Port Matrix Configuration:2 x 2
-
Connector Contact Density:Standard
-
Port Configuration:Multiple Ports
-
Connector Height:1.004 in, 25.5 mm
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Connector Profile:Standard
-
Modular Connector Style:Jack
-
Status Indicator Type:None
-
Modular Jack & Plug Interface Type:RJ45
-
Connector Mounting Type:Board Mount , Panel Mount
-
Contact Underplating Material:Nickel
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Shield Plating Material:Nickel
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Gold (Au)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Method:Tray
-
Performance Category:Cat 5
-
Multiple Port Configuration:Stacked
-
Connector Product Type:Connector Assembly
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Number of Positions:8
-
Shield Material:Stainless Steel
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Mount Orientation:Right Angle
-
Housing Material:PBT
-
Mating Entry Location:Side
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1.5 A
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Phosphor Bronze Alloy
-
Operating Temperature Range:0 – 70 °C, 32 – 158 °F
-
Number of Loaded Positions:8
-
Grounding Options:PCB and Panel Ground
-
Shielded:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$12.17
45
$10.54
90
$10.23
135
$10.09
270
$9.44
540
$8.96
1,035 +
$8.30
Click for Quote
Log in
to unlock special pricing