- Home ›
- All Products›
- 124044-E
124044-E
TE Connectivity / ERNI
SMCB 26 F AB VV 6-03 CLHD * H007 137 E00
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
SMCB 26 F AB VV 6-03 CLHD * H007 137 E00
Search Keywords: 124044E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:124044-E
-
Alias/AKA:124044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
280 -
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Board-to-Board
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Stackable:Yes
-
Operating Temperature (Max):125 °C, 257 °F
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Vertical
-
Connector Profile:Standard
-
Housing Material:LCP
-
Contact Mating Area Plating Material:Gold (Au)
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Mating Entry Location:Top
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector Contact Load Condition:Fully Loaded
-
Contact Layout:Matrix
-
Connector Shape:Rectangular
-
Primary Product Color:Black
-
Contact Current Rating (Max):1.7 A
-
Mating Alignment:With
-
Number of Positions:26
-
Stacking Configuration:Stack Through
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Alignment Type:Polarization
-
Header Type:Fully Shrouded
-
Number of Loaded Positions:26
-
Contact Base Material:Copper Alloy
-
Board-to-Board Configuration:Parallel
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Shielded:No
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Receptacle
-
PCB Mount Retention:With
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Rows:13
-
Connector Mounting Type:Board Mount
-
Packaging Type:Tape & Reel
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
You may purchase all in-stock quantity of 80
Stock lot only:
80
Minimum Order Quantity:
140
Tariffs may apply for U.S. shipments