- Home ›
- All Products›
- 119987-E
119987-E
TE Connectivity / ERNI
IBRCMP RET 10 VE 208 BAG J 3 119980 IBRI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IBRCMP RET 10 VE 208 BAG J 3 119980 IBRI
Search Keywords: 119987E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:119987-E
-
Alias/AKA:119987
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Product Height:.259 in, 6.6 mm
-
Packaging Method:Bag
-
Primary Product Color:Natural
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Width:.205 in, 5.2 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Connector & Contact Retention Accessory Type:Retainer
-
Product Length:.933 in, 23.7 mm
-
Primary Product Material:PA 66
-
Number of Positions:10
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
47 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
625
$0.5890
1,250
$0.4418
1,875
$0.4123
2,500 +
$0.4041
Click for Quote
Log in
to unlock special pricing