Image is representational - see manufacturer specifications

TE Connectivity / ERNI Authorized Distributor

119985-E

IBRCMP RET 06 VE 208 BAG J 3 119980 IBRI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
IBRCMP RET 06 VE 208 BAG J 3 119980 IBRI
Search Keywords: 119985E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / ERNI
Part No: 119985-E
Alias/AKA: 119985
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Centerline (Pitch): .079 in, 2 mm
Primary Product Color: Natural
Operating Temperature Range: -40 – 100 °C, -40 – 212 °F
Primary Product Material: PA 66
Number of Positions: 6
Packaging Method: Bag
Product Length: .618 in, 15.7 mm
Number of Rows: 1
Connector & Contact Retention Accessory Type: Retainer
UL Flammability Rating: UL 94V-0
Product Height: .259 in, 6.6 mm
Product Width: .205 in, 5.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 119985-E discontinued?
Yes, 119985-E from Te Connectivity / Erni is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 119985-E RoHS compliant?
Yes, 119985-E is RoHS compliant.
What is the lead time for 119985-E?
The standard lead time for 119985-E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,124
Can Ship immediately
Minimum Order Quantity:
300
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.249
1,200
$0.230
10,000
$0.203
25,000
$0.189
50,000 +
$0.181
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!