- Home ›
- All Products›
- 119983-E
119983-E
TE Connectivity / ERNI
IBRCMP RET 04 VE 208 BAG J 3 119980 IBRI
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
IBRCMP RET 04 VE 208 BAG J 3 119980 IBRI
Search Keywords: 119983E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:119983-E
-
Alias/AKA:119983
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Packaging Method:Bag
-
UL Flammability Rating:UL 94V-0
-
Product Width:.205 in, 5.2 mm
-
Number of Rows:1
-
Connector & Contact Retention Accessory Type:Retainer
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Length:.461 in, 11.7 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Product Height:.259 in, 6.6 mm
-
Number of Positions:4
-
Primary Product Material:PA 66
-
Primary Product Color:Natural
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,945
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
Price (USD)
Qty
Unit Price
800
$0.1788
1,600
$0.1761
3,200
$0.1735
5,600
$0.1617
8,000
$0.1593
25,600
$0.1461
50,400
$0.1419
100,000 +
$0.1348
Click for Quote
Log in
to unlock special pricing