- Home ›
- All Products›
- 119975-E
119975-E
TE Connectivity / ERNI
IBRFHG VE 06 CSI 208 BAG J 3 119979 IBRI
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
IBRFHG VE 06 CSI 208 BAG J 3 119979 IBRI
Search Keywords: 119975E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:119975-E
-
Alias/AKA:119975
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Approved Standards:UL
-
Mating Retention Type:Latches
-
Connector Product Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Agency/Standard:UL
-
Connector & Housing Type:Housing for female terminals
-
Operating Voltage:300 V
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.079 in, 2 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Retention Type within Housing:TPA (Terminal Position Assurance)
-
Primary Product Color:Natural
-
Number of Positions:6
-
Number of Rows:1
-
Housing Material:PA 66
-
Sealable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Mating Retention:With
-
Connector System:Wire-to-Board
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
678
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.6210
250
$0.5645
1,000
$0.4627
2,500
$0.4366
5,000
$0.4247
7,500
$0.4183
10,000
$0.3613
15,000 +
$0.3559
Click for Quote
Log in
to unlock special pricing