Image is representational - see manufacturer specifications

TE Connectivity / ERNI Authorized Distributor

119973-E

IBRFHG VE 04 CSI 208 BAG J 3 119979 IBRI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
IBRFHG VE 04 CSI 208 BAG J 3 119979 IBRI
Search Keywords: 119973E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / ERNI
Part No: 119973-E
Alias/AKA: 119973
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Connector Product Type: Housing
Primary Product Color: Natural
Operating Voltage: 300 V
Termination Method to Wire & Cable: Crimp
Centerline (Pitch): .079 in, 2 mm
Connector & Contact Terminates To: Wire & Cable
Circuit Application: Power & Signal
Number of Positions: 4
Operating Temperature Range: -40 – 100 °C, -40 – 212 °F
Mating Retention Type: Latches
Contact Retention Type within Housing: TPA (Terminal Position Assurance)
Connector Mounting Type: Cable Mount (Free-Hanging)
Connector System: Wire-to-Board
Mating Retention: With
Approved Standards: UL
Sealable: No
Number of Rows: 1
Connector & Housing Type: Housing for female terminals
UL Flammability Rating: UL 94V-0
Housing Material: PA 66
Agency/Standard: UL
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 119973-E discontinued?
Yes, 119973-E from Te Connectivity / Erni is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 119973-E RoHS compliant?
Yes, 119973-E is RoHS compliant.
What is the lead time for 119973-E?
The standard lead time for 119973-E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,145
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.3304
800
$0.3053
1,600
$0.2991
3,200
$0.2928
5,600
$0.2703
8,000
$0.2673
10,400
$0.2582
15,200 +
$0.2551
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!