- Home ›
- All Products›
- 114427
114427
TE Connectivity / ERNI
2MM HM AB22 SHROUD 15.75MM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2MM HM AB22 SHROUD 15.75MM
Search Keywords: 114427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:114427
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
You may purchase all in-stock quantity of 41
Stock lot only:
41
Minimum Order Quantity:
49
8 Weeks
can ship
7/6/26