- Home ›
- All Products›
- 109904-E
109904-E
TE Connectivity / ERNI
IBRIDGE VE 05 SMT 105 1 TO-C J 3 109900
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
IBRIDGE VE 05 SMT 105 1 TO-C J 3 109900
Search Keywords: 109904E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:109904-E
-
Alias/AKA:109904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric Withstanding Voltage (Max):300 Vrms
-
Packaging Type:Tape & Reel
-
Primary Product Color:Natural
-
Sealable:No
-
Contact Mating Area Plating Material:Tin (Sn)
-
Circuit Application:Power & Signal
-
Number of Loaded Positions:5
-
Profile Height from PCB:.307 in, 7.8 mm
-
Agency/Standard:USCAR-2 , USCAR-21
-
Contact Mating Area Length:.157 in, 4 mm
-
Connector System:Cable-to-Board
-
Mating Retention Type:Latching
-
PCB Mount Alignment Type:Locating Posts
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Operating Temperature (Max):100 °C, 212 °F
-
Packaging Quantity:400
-
Contact Mating Area Plating Material Thickness:100 µin, 2.5 µm
-
Connector Mounting Type:Board Mount
-
Contact Shape & Form:Rectangular
-
Housing Material:LCP
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector Width:.283 in, 7.2 mm
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Connector Height:.307 in, 7.8 mm
-
Connector Contact Load Condition:Fully Loaded
-
PCB Connector Assembly Type:PCB Mount Header
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Assembly Process Feature:Pick and Place Cap
-
Header Type:Fully Shrouded
-
Contact Layout:Inline
-
Packaging Reel Diameter:12.99 in, 300 mm
-
Number of Rows:1
-
Contact Base Material:Copper Alloy
-
Mating Retention:With
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Current Rating (Max):8 A
-
Number of Columns:5
-
Contact Underplating Material Thickness:50 µin, 1.25 µm
-
Connector Length:.649 in, 16.5 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
PCB Mount Retention Type:Location Peg
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.5 µm
-
Approved Standards:UL
-
Industry Standard:IEC , USCAR
-
PCB Mount Orientation:Vertical
-
Mating Entry Location:Top
-
Mating Alignment Type:Polarization Slot
-
Shielded:No
-
PCB Mount Alignment:With
-
Contact Underplating Material:Nickel
-
Number of Positions:5
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Can Ship immediately
Minimum Order Quantity:
4000
Price (USD)
Qty
Unit Price
4,000
$1.1500
10,000
$0.9894
25,000
$0.9282
50,000
$0.9078
100,000 +
$0.8160
Click for Quote
Log in
to unlock special pricing