- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 104702-E
104702-E
TE Connectivity / ERNI
2MM HM A 110POS F VERT 3.7MM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
2MM HM A 110POS F VERT 3.7MM
Search Keywords: 104702E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:104702-E
-
Alias/AKA:104702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,345
Can Ship immediately
Minimum Order Quantity:
26
Price (USD)
Qty
Unit Price
1
$5.247
26
$4.770
128
$4.570
255
$4.410
1,272
$4.230
3,814 +
$4.050
Click for Quote
Log in
to unlock special pricing