- Home ›
- All Products›
- 104284
104284
TE Connectivity / ERNI
D-Sub Standard Connectors 8P 9MM VERT MALE 40A PR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
D-Sub Standard Connectors 8P 9MM VERT MALE 40A PR
Search Keywords: 104284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:104284
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
710
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$47.56
8
$45.66
32
$43.83
82
$42.10
260 +
$40.40
Click for Quote
Log in
to unlock special pricing