Image is representational - see manufacturer specifications

TE Connectivity / ERNI Authorized Distributor

064522

Conn Hard Metric M 175 POS 2mm Press Fit ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Hard Metric M 175 POS 2mm Press Fit ST Thru-Hole
Search Keywords: 064522
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / ERNI
Part No: 064522
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hard Metric
Gender: M
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 175
Termination Method: PRESS FIT
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 064522 RoHS compliant?
Yes, 064522 is RoHS compliant.
What is the lead time for 064522?
The standard lead time for 064522 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 2/23/27
Backorder
Price (USD)
Qty
Unit Price
1 +
$16.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!