- Home ›
- All Products›
- 064002-E
TE Connectivity / ERNI
064002-E
SMCQ 12 M AB VV 3-04 * 2,8 0003 137 E001
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / ERNI |
| Part No: | 064002-E |
| Alias/AKA: | 64002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
65 |
| Mating Alignment: | With |
| PCB Mount Orientation: | Vertical |
| Contact Resistance: | 35 mΩ |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Header Type: | Fully Shrouded |
| Contact Layout: | Matrix |
| Connector Shape: | Rectangular |
| Contact Mating Area Plating Material: | Gold (Au) |
| Housing Material: | LCP |
| PCB Mount Alignment: | With |
| Dielectric Withstanding Voltage (Max): | 500 Vrms |
| Packaging Type: | Tube |
| PCB Mount Retention: | With |
| Number of Rows: | 2 |
| Contact Base Material: | Copper Alloy |
| Mating Alignment Type: | Chamfered Edges |
| PCB Contact Termination Area Plating Material: | Tin |
| Centerline (Pitch): | .05 in, 1.27 mm |
| Number of Positions: | 12 |
| Number of Loaded Positions: | 12 |
| PCB Contact Termination Area Plating Material Thickness: | 39.37 – 78.74 µin, 1 – 2 µm |
| Connector Contact Load Condition: | Fully Loaded |
| Number of Columns: | 6 |
| Operating Temperature (Max): | 125 °C, 257 °F |
| Termination Post & Tail Length: | .11 in, 2.8 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Current Rating (Max): | 1.6 A |
| Termination Method to Printed Circuit Board: | Through Hole - Press-Fit |
| Connector System: | Board-to-Board |
| Circuit Application: | Power & Signal |
| Contact Type: | Pin |
| PCB Connector Assembly Type: | PCB Mount Header |
| PCB Mount Alignment Type: | Locating Post(s) |
| Contact Mating Area Length: | .157 in, 4 mm |
| Connector Mounting Type: | Board Mount |
| Agency/Standard: | UL |
| UL Flammability Rating: | UL 94V-0 |
| Primary Product Color: | Black |