- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 023147
023147
TE Connectivity / ERNI
Conn D-Subminiature M 15 POS 2.75mm Solder ST Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature M 15 POS 2.75mm Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords: 023147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:023147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$6.43
25
$3.89
100
$3.37
500
$3.08
1,000 +
$2.88
Click for Quote
Log in
to unlock special pricing