- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 004125
004125
TE Connectivity / ERNI
Conn D-Subminiature F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords: 004125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:004125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Cup
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$6.30
135
$3.87
225
$3.81
450
$3.75
2,115 +
$3.69
Click for Quote
Log in
to unlock special pricing