- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK900107R0000
TE Connectivity / Entrelec
1SNK900107R0000
CS-R3
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
CS-R3
Search Keywords: 1SNK900107R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Entrelec
-
Part No:1SNK900107R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Primary Product Color:Dark Gray
-
For Use with Block or Strip Style:PI-Spring Terminal Blocks
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Plastic & Resin Material Type:Polyamide
-
UL Flammability Rating:UL 94V-0
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Weight:7.44 g, .262 oz
-
IP Rating:IP20
-
Product Height:3.889 in, 98.79 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Depth:2.114 in, 53.7 mm
-
Product Spacing:.118 in, 3 mm
-
Insulating Accessory Type:Circuit Separator
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1SNK900107R0000 RoHS compliant?
Yes, 1SNK900107R0000 is RoHS compliant.
What is the lead time for 1SNK900107R0000?
The standard lead time for 1SNK900107R0000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
7 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
20
$1.561
100
$1.430
260
$1.352
500
$1.299
1,000
$0.940
2,500
$0.885
5,000
$0.843
7,500 +
$0.819
Click for Quote
Log in
to unlock special pricing