- Home ›
- All Products›
- 1SNK522150R0000
TE Connectivity / Entrelec
1SNK522150R0000
ZS70-PE
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
ZS70-PE
Search Keywords: 1SNK522150R0000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Entrelec |
| Part No: | 1SNK522150R0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| DIN Rail Mounting Type: | TH35-15 |
| Housing Material: | Polyamide |
| Impulse Withstanding Voltage Rating (IEC): | 8000 V |
| Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp: | 16 – 50 mm² |
| Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp: | 16 – 70 mm² |
| UL Flammability Rating: | UL 94V-0 |
| Number of Levels: | 1 |
| Modular Terminal Block Product Type: | Screw Clamp Terminal Block |
| Number of Circuits: | 1 |
| Gauge Type: | B11 |
| Short-Time Withstanding Current Rating @ 1s: | 8400 A |
| Connector Mounting Type: | DIN Rail |
| Product Height: | 74 mm |
| Block Function: | Ground |
| Number of Positions: | 2 |
| Product Depth: | 77.1 mm |
| Product Spacing: | .866 in, 22 mm |
| Operating Temperature Range: | -55 – 110 °C, -67 – 230 °F |
| Product Length: | 2.71 in, 68.8 mm |
| Installation Temperature Range: | -5 – 40 °C, 23 – 104 °F |
| Wire Stripping Length: | .984 in, 25 mm |
| Product Weight: | 222 g, 8.74 oz |
| Tool Size: | .236 in, 6 mm |
| Primary Product Color: | Green & Yellow |
| Dielectric Withstanding Voltage (Max): | 2200 V |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1SNK522150R0000 RoHS compliant?
Yes, 1SNK522150R0000 is RoHS compliant.
What is the lead time for 1SNK522150R0000?
The standard lead time for 1SNK522150R0000 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
On Order:
30
can ship 12/24/26
Minimum Order Quantity:
10
Order Increment:
10
46 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
10
$26.57
30
$22.48
50
$21.52
100
$20.63
250
$20.08
500
$19.82
1,000 +
$19.31
Click for Quote
Log in
to unlock special pricing