- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK508065R0000
TE Connectivity / Entrelec
1SNK508065R0000
ZS10-WH
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
ZS10-WH
Search Keywords: 1SNK508065R0000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Entrelec |
| Part No: | 1SNK508065R0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp: | 24 – 10 AWG, .5 – 6 mm² |
| Power Loss: | 1.8 W |
| UL Flammability Rating: | UL 94V-0 |
| Voltage Rating (CSA): | 600 V |
| Number of Circuits: | 1 |
| Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp: | 24 – 6 AWG, .5 – 10 mm² |
| Modular Terminal Block Product Type: | Screw Clamp Terminal Block |
| Product Height: | 53 mm |
| Gauge Type: | A5-B5 |
| Operating Voltage Rating (UL & CSA) (Max) - Main Circuit: | 600 V |
| Current Rating (UL): | 42 A |
| Connector Mounting Type: | DIN Rail |
| Impulse Withstanding Voltage Rating (IEC): | 8000 V |
| Main Circuit Capacity - Twin Ferrule per Screw Clamp: | 20 – 12 AWG, .5 – 4 mm² |
| Dielectric Test Voltage: | 2200 V |
| Product Weight: | 14.1 g, .555 oz |
| Storage Temperature Range: | -55 – 110 °C, -67 – 230 °F |
| Block Configuration: | Feed-Through |
| Short-Time Withstanding Current Rating @ 1s: | 1200 A |
| IP Rating: | IP20 |
| Product Spacing: | .315 in, 8 mm |
| Housing Material: | Polyamide |
| Current Rating (IEC): | 57 A |
| Operating Temperature Range: | -55 – 110 °C, -67 – 230 °F |
| Rated Cross Section: | 6 AWG, 10 mm² |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| Housing Color: | White |
| Product Depth: | 47.3 mm |
| Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp: | 20 – 12 AWG, .5 – 4 mm² |
| Installation Temperature Range: | -5 – 40 °C, 23 – 104 °F |
| Voltage Rating (IEC): | 1000 V |
| DIN Rail Mounting Type: | TH35-15 , TH35-7.5 |
| Tool Size: | .157 in, 4 mm |
| Product Length: | 1.86 in, 47.3 mm |
| Current Rating (CSA): | 42 A |
| Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp: | 24 – 6 AWG, .5 – 10 mm² |
| Wire Stripping Length: | .472 in, 12 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1SNK508065R0000 RoHS compliant?
Yes, 1SNK508065R0000 is RoHS compliant.
What is the lead time for 1SNK508065R0000?
The standard lead time for 1SNK508065R0000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Can Ship immediately
Manufacturer Stock:
20,676
can ship
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
50
$1.64
250
$1.40
500
$1.30
1,000
$1.23
2,500
$1.22
5,000
$1.12
7,500
$1.11
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing