Image is representational - see manufacturer specifications

TE Connectivity / Entrelec Authorized Distributor

1SNK505961R0000

ES4-T3

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
ES4-T3
Search Keywords: 1SNK505961R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Entrelec
  • Part No:
    1SNK505961R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • UL Flammability Rating:
    UL 94V-0
  • Product Weight:
    4.2 g, .148 oz
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Product Depth:
    3.197 in, 81.2 mm
  • Storage Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Primary Product Color:
    Dark Gray
  • IP Rating:
    IP20
  • Plastic & Resin Material Type:
    Polyamide
  • Product Height:
    3.819 in, 97 mm
  • For Use with Block or Strip Style:
    Screw Clamp Terminal Blocks
  • Installation Temperature Range:
    -5 – 40 °C, 23 – 104 °F
  • Insulating Accessory Type:
    End Section Cover
  • Product Spacing:
    .031 in, .8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1SNK505961R0000 RoHS compliant?
Yes, 1SNK505961R0000 is RoHS compliant.
What is the lead time for 1SNK505961R0000?
The standard lead time for 1SNK505961R0000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
7 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$1.490
100
$1.373
260
$1.303
500
$1.256
1,000
$1.205
2,500
$1.138
5,000
$0.820
7,500 +
$0.798
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!