Image is representational - see manufacturer specifications

TE Connectivity / Entrelec Authorized Distributor

1SNK158031R0000

MC612PA = (x100) Horizontal

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
MC612PA = (x100) Horizontal
Search Keywords: 1SNK158031R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Entrelec
  • Part No:
    1SNK158031R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
  • Number of Digits per Marker - Horizontal:
    3
  • Primary Product Color:
    White
  • Number of Digits per Marker - Vertical:
    8
  • Pre-Printed Mark Details:
    = (x100)
  • Marking Product Type:
    Marker Card
  • UL Flammability Rating:
    UL 94V-2
  • Product Orientation:
    Horizontal
  • Number of Cards per Package:
    1
  • Product Depth:
    5.6 mm
  • Product Height:
    .472 in, 12 mm
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Product Weight:
    11 g, .388 oz
  • Product Width:
    .236 in, 6 mm
  • Product Length:
    .22 in, 5.6 mm
  • Primary Product Material:
    Polyamide
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1SNK158031R0000 RoHS compliant?
Yes, 1SNK158031R0000 is RoHS compliant.
What is the lead time for 1SNK158031R0000?
The standard lead time for 1SNK158031R0000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.29
25
$7.55
50
$7.53
100
$7.21
250
$6.62
500
$6.60
1,000
$6.44
2,500 +
$6.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!