- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK140000R0000
TE Connectivity / Entrelec
1SNK140000R0000
MC512
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Entrelec
-
Part No:1SNK140000R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Number of Digits per Marker - Horizontal:3
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
UL Flammability Rating:UL 94V-0
-
Product Height:.472 in, 12 mm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Length:.197 in, 5 mm
-
Number of Digits per Marker - Vertical:8
-
Plastic & Resin Material Type:Polycarbonate
-
Product Width:.205 in, 5.2 mm
-
Primary Product Color:White
-
Marking Product Type:Marker Card
-
Marker Details:Blank
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Number of Cards per Package:22
-
Product Weight:9 g, .317 oz
-
Product Depth:4.8 mm