Image is representational - see manufacturer specifications

TE Connectivity / Entrelec Authorized Distributor

1SNF516111R0000

CBS50-4P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
CBS50-4P
Search Keywords: 1SNF516111R0000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Entrelec
Part No: 1SNF516111R0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Product Depth: 2.75 in, 70 mm
Contact Current Rating (Max): 150 A
Housing Material: PA 6
Connector Mounting Type: DIN Rail
Product Width: 1.4 in, 35.6 mm
UL Flammability Rating: UL 94V-2
Current Rating (UL): 120 A, 150 A
Voltage Rating (IEC): 1000 VAC
Number of Positions: 4
Product Height: 1.77 in, 45 mm
Number of Poles: 1
Current Rating (IEC): 150 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1SNF516111R0000 RoHS compliant?
Yes, 1SNF516111R0000 is RoHS compliant.
What is the lead time for 1SNF516111R0000?
The standard lead time for 1SNF516111R0000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.64
25
$9.03
50
$8.77
100
$8.50
250
$8.16
500
$7.89
1,000 +
$7.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!