- Home ›
- All Products›
- 1SNA234196R1700
TE Connectivity / Entrelec
1SNA234196R1700
ABB-CONNECTION - CONNECTION - MARKERS
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA234196R1700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Entrelec
-
Part No:1SNA234196R1700
-
Alias/AKA:023419617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
UL Flammability Rating:UL 94V-2
-
Marking Product Type:Marker Card
-
Product Orientation:Vertical
-
Pre-Printed Mark Details:Q (x100)
-
Primary Product Color:White
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1SNA234196R1700 RoHS compliant?
Yes, 1SNA234196R1700 is RoHS compliant.
What is the lead time for 1SNA234196R1700?
The standard lead time for 1SNA234196R1700 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$8.30
25
$6.74
50
$6.73
100
$6.44
250
$5.91
500
$5.90
1,000
$5.76
2,500 +
$5.53
Click for Quote
Log in
to unlock special pricing