- Home ›
- All Products›
- 1SNA233144R2100
TE Connectivity / Entrelec
1SNA233144R2100
ABB-CONNECTION - CONNECTION - MARKERS
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA233144R2100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Entrelec |
| Part No: | 1SNA233144R2100 |
| Alias/AKA: | 023314421 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| UL Flammability Rating: | UL 94V-2 |
| Primary Product Color: | White |
| Marking Product Type: | Marker Card |
| Product Orientation: | Vertical |
| Pre-Printed Mark Details: | 21 -< 40 (x100) |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1SNA233144R2100 RoHS compliant?
Yes, 1SNA233144R2100 is RoHS compliant.
What is the lead time for 1SNA233144R2100?
The standard lead time for 1SNA233144R2100 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.63
100
$4.42
250
$4.29
500
$4.06
1,000
$3.95
2,500
$3.85
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing