- Home ›
- All Products›
- 1SNA232038R2100
TE Connectivity / Entrelec
1SNA232038R2100
ABB-CONNECTION - CONNECTION - MARKERS
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA232038R2100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Entrelec
-
Part No:1SNA232038R2100
-
Alias/AKA:023203821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
UL Flammability Rating:UL 94V-2
-
Product Orientation:Horizontal
-
Marking Product Type:Marker Card
-
Primary Product Color:White
-
Pre-Printed Mark Details:801 -< 900
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1SNA232038R2100 RoHS compliant?
Yes, 1SNA232038R2100 is RoHS compliant.
What is the lead time for 1SNA232038R2100?
The standard lead time for 1SNA232038R2100 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
15 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.63
100
$4.42
250
$4.29
500
$4.06
1,000
$3.95
2,500
$3.85
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing